ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-641
- Mfr. Part No.:
- 1SCA022613R4480
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP130,545.83
(exc. VAT)
PHP146,211.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,545.83 |
*price indicative
- RS Stock No.:
- 716-641
- Mfr. Part No.:
- 1SCA022613R4480
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide reliable control and protection for both outdoor and indoor electrical applications. Crafted from robust stainless steel with an IP65 rating, this switch ensures durability and protection against dust and water ingress. With a four-pole configuration and a black selector handle, it allows for seamless operation of electrical circuits up to 415V AC. The integrated interlock feature prevents accidental opening during operation, enhancing safety. This switch is optimally suited for professional environments where dependable performance and compliance with industry standards are paramount, making it an Ideal choice for users across various sectors.
Constructed from Durable stainless steel, ensuring longevity
IP65 degree of protection, making it resistant to dust and water
Black selector handle for easy operation and visibility
Interlocked cover mechanism prevents access when the switch is in operation
Designed for both indoor and outdoor applications
Integrated defeat function allows for thermographing without compromising safety
Suitable for use in EMC applications when paired with appropriate cable glands
Offers significant versatility with cable entries positioned both at the TOP and bottom
Complies with IEC 60529 and other relevant safety standards
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long