ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP84,680.89

(exc. VAT)

PHP94,842.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP84,680.89

*price indicative

RS Stock No.:
716-640
Mfr. Part No.:
1SCA022613R4300
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is engineered for reliable control and protection in both indoor and outdoor environments. Designed with a sturdy AISI304 stainless steel enclosure, it features robust specifications including IP65 protection against dust and water ingress, making it Ideal for demanding applications. The switch accommodates a wide range of cable connections and has a rated operational current of 30A. With its cleverly designed interlocked cover, users can operate it safely even under challenging conditions.

Constructed from Durable stainless steel for enhanced longevity

Interlocked cover that prevents access when the switch is on, ensuring safety

Rated for up to 30A, suitable for heavy-duty applications

IP65 rated for excellent dust and water protection

Includes knock-out cable entries for easy installation

Equipped with both auxiliary contact and PE Terminal for versatile connectivity

Integrated EMC performance for compliance in sensitive environments

Suitable for both indoor and outdoor use, accommodating diverse operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy