ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP96,053.31

(exc. VAT)

PHP107,579.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP96,053.31

*price indicative

RS Stock No.:
716-637
Mfr. Part No.:
1SCA022613R4050
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is engineered for reliable performance in demanding environments, optimally serving both outdoor and indoor applications. With a robust stainless steel enclosure rated at IP65, this three-pole switch ensures excellent protection against dust and moisture. It operates at 415V AC23, with a thermal rating of 45A, making it well-suited for industrial applications requiring high operational efficiency and safety. The device features an interlocked cover that prevents access when the switch is energised, complementing its versatile design that includes a user-friendly black selector handle and auxiliary contacts for enhanced functionality. Its compliance with stringent safety standards underscores its reliability in critical settings, assuring peace of mind for users.

IP65 rated stainless steel enclosure ensures superior protection against environmental elements

Three poles with a thermal current rating of up to 45A deliver reliable performance in industrial applications

Interlocked cover prevents access when the switch is on, enhancing safety and preventing accidental engagement

Screw clamp connections accommodate cable cross-sections between 1.5 and 35 mm², providing versatile installation options

Designed for easy thermographing with a defeatable interlock function for monitoring performance safely

Robust impact resistance housing (IK09) ensures durability in harsh conditions

Suitable for EMC applications, when paired with appropriate EMC cable glands

The black selector handle allows for intuitive operation while maintaining a sleek aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy