ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-573
- Mfr. Part No.:
- 1SCA148440R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP164,287.81
(exc. VAT)
PHP184,002.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,287.81 |
*price indicative
- RS Stock No.:
- 716-573
- Mfr. Part No.:
- 1SCA148440R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable outdoor use, offering robust protection against environmental factors such as UV light and moisture. Crafted from galvanised steel with a polyester coating, this switch ensures durability and safety with its interlocked cover and defeatable interlocking function. It accommodates both single and parallel cables while providing an IP65 rating for protection against water and dust ingress. This makes it an Ideal choice for applications requiring high performance and safety standards, while its built-in gas pressure relief function adds an extra layer of user safety in the event of an internal arc.
Robust galvanised steel enclosure with polyester coating for UV protection
IP65 rating ensures dust and water resistance for outdoor applications
Interlocked cover and defeatable interlocking function enhance safety
Accommodates cable entry via various configurations for installation flexibility
Mechanical design allows for padlocking with up to three padlocks
Rated operational power up to 55 kW for heavy-duty performance
Conventional thermal current capacity of 125 A ensures reliable operation
Rated short-circuit current withstand capability of 24 kA for enhanced safety
Pollution degree rating of 3 suitable for harsh environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m