ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-564
- Mfr. Part No.:
- 1SCA125726R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP737,506.85
(exc. VAT)
PHP826,007.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP737,506.85 |
*price indicative
- RS Stock No.:
- 716-564
- Mfr. Part No.:
- 1SCA125726R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to provide reliable and robust control for electrical circuits in both indoor and outdoor environments. Built with a stainless steel enclosure that boasts an IP65 rating, this switch ensures protection against dust and water, making it suitable for various industrial applications. The safety switch operates at 415V AC23 with a maximum current rating of 160A, supporting up to 80kW power levels. Its interlocked cover feature prevents accidental opening when the switch is active, enhancing user safety while providing easy access when needed. Equipped with two normally open and one normally closed auxiliary contacts, the switch integrates seamlessly into existing setups, ensuring efficient operation and adaptability to different installation requirements.
Stainless steel construction provides durability and resistance to corrosion in tough environments
IP65 protection rating safeguards against dust and water exposure for reliable operation
Interlocked cover prevents access while the switch is active, enhancing safety
Includes both PE terminals and auxiliary contacts for comprehensive functionality
Hinged door design facilitates easy maintenance access without compromising safety
Suitable for EMC applications with optional EMC flanges, ensuring versatile installation
Mechanical dimensions designed for optimal integration in control panels and equipment setups
Pollution Degree 3 rating indicates suitability for a range of industrial applications
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial