ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP1,088,356.14

(exc. VAT)

PHP1,218,958.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,088,356.14

*price indicative

RS Stock No.:
716-562
Mfr. Part No.:
1SCA125650R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for reliable and safe electrical control in both indoor and outdoor environments. This robust switch features a stainless steel enclosure with an IP65 rating, ensuring protection against dust and water ingress. With a capacity of up to 160A and the Ability to handle 80kW, it is an Ideal solution for demanding applications. Its unique design includes a pistol handle and interlocked cover, which prevents accidental operation, thereby enhancing safety. The switch is compliant with EMC standards and is suitable for various industrial use cases, ensuring efficient performance without compromising on safety.

Stainless steel enclosure offers durability and enhanced protection

IP65 rating ensures resistance to dust and moisture ingress

160A capacity supports heavy-duty applications with ease

Pistol handle provides ergonomic operation for user convenience

Interlocked cover enhances safety by preventing accidental access

Includes auxiliary contacts for expanded functionality

Conflict Minerals compliance aligns with ethical sourcing standards

Reduction of toxic substances in accordance with RoHS guidelines

Easy installation with prepared cable entry holes for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy