ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP89,286.47

(exc. VAT)

PHP100,000.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP89,286.47

*price indicative

RS Stock No.:
716-548
Mfr. Part No.:
1SCA022613R3410
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed for both indoor and outdoor use, providing reliable protection for electrical circuits. With its robust stainless-steel enclosure and IP65 rating, it ensures superior durability and resistance against environmental elements. This safety switch offers a maximum current rating of 63A, suitable for controlling power in various applications, while its interlocked cover prevents accidental operation. The switch features a hinged door with a locking mechanism, enhancing safety while allowing easy access for maintenance. With comprehensive compliance to environmental standards, it addresses concerns of toxic substances and conflict minerals, making it an eco-friendly choice for modern installations.

Constructed from rigid stainless steel for long-lasting durability

IP65 degree of protection, safeguarding against dust and water ingress

Four-pole design allows for versatile electrical control

Defeatable interlocking feature for thermographing applications

Suitable for a wide range of cable sizes, accommodating up to 35 mm²

CE certified, ensuring compliance with safety regulations

Easy installation with knock-out type cable entries

Designed for pollution degree 3 environments, providing reliable performance

Lightweight at 1.9 kg, facilitating straightforward handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy