ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-543
- Mfr. Part No.:
- 1SCA022613R3080
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP95,959.26
(exc. VAT)
PHP107,474.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,959.26 |
*price indicative
- RS Stock No.:
- 716-543
- Mfr. Part No.:
- 1SCA022613R3080
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered to provide robust protection in various industrial settings. This high-performance device supports three-pole configurations and is rated at 415V AC with a maximum operational current of 45A, making it Ideal for demanding applications. Encased in a Durable stainless steel enclosure, the switch ensures IP65 protection against dust and water, suitable for both indoor and outdoor use. Featuring an interlocked cover, it enhances safety by preventing access when the switch is active.
Robust three-pole design for reliable circuit control
Configurability for both indoor and outdoor applications
IP65 rated stainless steel enclosure for superior protection
Interlocked cover that prevents access during operation for enhanced safety
Equipped with knock-out cable entries for easy installation
User-friendly selector handle for straightforward operational control
Includes one normally open and one normally closed auxiliary contact
Compatible with EMC applications when using appropriate cable glands
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick