ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-540
- Mfr. Part No.:
- 1SCA022580R5310
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP51,410.07
(exc. VAT)
PHP57,579.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,410.07 |
*price indicative
- RS Stock No.:
- 716-540
- Mfr. Part No.:
- 1SCA022580R5310
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for robust performance and reliability in demanding environments. This four-pole device supports 415V AC operation, capable of handling a current rating of up to 30A and a power output of 15kW. Constructed from Durable alu-zinc coated steel with a polyester powder finish, it features an IP65 rated enclosure, ensuring resistance to dust and water ingress. Its interlocked cover enhances safety by preventing access when the switch is active, while a hinged door with lock provides additional security. Ideal for outdoor applications, this switch meets stringent standards for ultraviolet and water exposure, making it suitable for various settings, including industrial environments.
IP65 protection rating ensures reliable performance in harsh conditions
Constructed from Durable steel with polyester powder coating for enhanced longevity
Interlocked cover prevents access to the switch when in operation, enhancing safety
Hinged door with lock provides secure access to the internals
Suitable for outdoor use with excellent resistance to UV light and water exposure
Quick and easy installation with bottom cable entry position
Offers a connecting capacity of 1.5 to 35 mm² to accommodate a range of applications
Complies with CE standards for added assurance of quality and safety
Designed for a minimum order quantity of just 1 piece, catering to both large and small projects
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall