ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-535
- Mfr. Part No.:
- 1SCA022575R7410
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP75,658.75
(exc. VAT)
PHP84,737.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,658.75 |
*price indicative
- RS Stock No.:
- 716-535
- Mfr. Part No.:
- 1SCA022575R7410
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide reliable disconnection for electrical circuits in both indoor and outdoor environments. This robust switch features a Durable stainless steel enclosure, ensuring a high-grade level of protection with an IP65 rating. Ideal for industrial applications, it offers three poles and is capable of handling significant electrical loads. With a focus on safety and ease of use, the switch includes a red/yellow selector handle and an interlocked cover that prevents accidental operation, delivering peace of mind for operators.
Stainless steel construction ensures longevity and resistance to harsh environments
IP65 rating provides superior protection against dust and water, Ideal for industrial settings
Equipped with an interlocked cover that prevents access when the switch is on for enhanced safety
Rated for 415V AC operation, making it versatile for various electrical applications
Includes a hinged door with a lock for secure access to internal components
Compatible with EMC applications when used with appropriate cable glands
Designed with knock-out cable entries for easy installation
Includes a screw clamp Terminal connection, accommodating a range of cable sizes
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long