ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-534
- Mfr. Part No.:
- 1SCA022575R1980
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP48,684.53
(exc. VAT)
PHP54,526.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,684.53 |
*price indicative
- RS Stock No.:
- 716-534
- Mfr. Part No.:
- 1SCA022575R1980
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to deliver reliable protection in demanding environments. This robust, three-pole safety switch operates at 415V AC with a rated operational current of 63A, ensuring efficient performance for various industrial applications. Engineered with a Durable steel sheet enclosure that boasts an IP65 rating, it is suitable for outdoor use, safeguarding against ultraviolet light and water exposure. Additionally, the interlocked cover ensures safety by preventing access when the switch is active, whilst the hinged door allows for easy operation.
Safety switch designed for outdoor use with IP65 protection against water and dust
Features a Durable steel sheet enclosure with polyester powder coating for enhanced longevity
Interlocked cover mechanism prevents accidental opening when the switch is on
Hinged door design allows for straightforward access while maintaining safety standards
Capable of accommodating cable cross-sections from 10 to 70 mm² for versatile connectivity
Selector handle in eye-catching red and yellow for easy operation and identification
Equipped with a mounted auxiliary contact configuration of 1 NO and 0 NC for additional functionality
Fully enclosed design offers improved resistance to impact with a rating of IK09
Conforms to IEC standards for reliable performance and safety in electrical installations
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial