ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-527
- Mfr. Part No.:
- 1SCA022567R9260
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP107,895.96
(exc. VAT)
PHP120,843.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,895.96 |
*price indicative
- RS Stock No.:
- 716-527
- Mfr. Part No.:
- 1SCA022567R9260
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to deliver reliable performance in a range of industrial applications, offering robust protection for electrical circuits. This four-pole switch operates at 415V AC23 with a maximum current rating of 90A and is suitable for both indoor and outdoor use. Constructed from high-quality AISI304 stainless steel, the switch features an IP65 rating, ensuring excellent resistance to dust and water ingress. The device includes an interlocked cover, preventing access while the switch is active, and offers the flexibility of optional thermographic access. With various cable entry positions and compliant with EMC standards, this safety switch is built for versatility and durability in demanding environments.
Stainless steel enclosure ensures long-lasting durability and rust resistance
IP65 rated for effective protection against dust and water, suitable for harsh environments
Interlocked cover prevents access while the switch is engaged, enhancing safety
Defeatable interlocking allows for thermographic inspections without compromising safety
Allows TOP and bottom cable entries for flexible installation options
Designed for both indoor and outdoor applications, offering versatility
Equipped with 1NO and 0NC mounted auxiliary contacts for enhanced functionality
Conforms to relevant EMC standards, ensuring compatibility in sensitive environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall