ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-522
- Mfr. Part No.:
- 1SCA022567R1440
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP118,610.05
(exc. VAT)
PHP132,843.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,610.05 |
*price indicative
- RS Stock No.:
- 716-522
- Mfr. Part No.:
- 1SCA022567R1440
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to ensure the utmost safety and efficiency in both indoor and outdoor applications. Featuring a robust stainless steel enclosure with an IP65 rating, it is built to withstand the rigours of challenging environments. This switch operates at 415V AC23 with a 90A current rating, ensuring reliable performance. It includes an interlocked cover that prevents access when the switch is on, enhancing operational safety.
Constructed from rigid AISI304 stainless steel for durability
IP65 rated for protection against dust and water ingress
Interlocked cover prevents access when the switch is Active
Equipped with 1 NO and 0 NC mounted auxiliary contacts for added functionality
Supports cable entry from the TOP and/or bottom to accommodate diverse installations
Suitable for use in both indoor and outdoor environments
Pollution Degree 3 classification ensuring robustness in various conditions
Conventional thermal current capability of 125 A enhances safety under load
CE certified, ensuring compliance with European safety and environmental standards
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw