ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-520
- Mfr. Part No.:
- 1SCA022567R1280
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP108,271.23
(exc. VAT)
PHP121,263.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,271.23 |
*price indicative
- RS Stock No.:
- 716-520
- Mfr. Part No.:
- 1SCA022567R1280
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable operation in both indoor and outdoor environments, capable of handling three poles at 415V AC23 with a current rating of 80A. This robust safety switch boasts a Durable stainless steel enclosure, providing a high degree of protection (IP65) against dust and water ingress. Featuring interlocked cover mechanisms, it ensures enhanced safety by preventing access when the switch is in the 'on' position. Its compliance with EMC applications, alongside reporting templates for REACH and RoHS, makes it a responsible choice for contractors and engineers seeking quality and performance in electrical installations.
Stainless steel construction offers excellent durability and resistance to outdoor conditions
Interlocked cover design enhances safety by preventing access during operation
IP65 rating ensures protection against dust and water, making it Ideal for various environments
Includes both 1NO and 0NC auxiliary contacts for versatile wiring configurations
Rated for 80A at 415V AC, suitable for demanding industrial applications
Pollution degree 3 classification ensures reliable performance in harsher conditions
EMC compatible, allowing for use in electromagnetic sensitive environments
Designed with a hinged door and internal lock for enhanced safety
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial