Tychem D15583543 Yellow Synthetic Rubber 50 m Barrier Tape 220 μm Thickness
- RS Stock No.:
- 862-392
- Mfr. Part No.:
- D15583543
- Manufacturer:
- Tychem
N
Subtotal (1 unit)*
PHP4,212.79
(exc. VAT)
PHP4,718.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,212.79 |
*price indicative
- RS Stock No.:
- 862-392
- Mfr. Part No.:
- D15583543
- Manufacturer:
- Tychem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tychem | |
| Tape Type | Sealing | |
| Colour | Yellow | |
| Product Type | Barrier Tape | |
| Backing Material | Synthetic Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 220μm | |
| Standards/Approvals | EU 2016/425 | |
| Select all | ||
|---|---|---|
Brand Tychem | ||
Tape Type Sealing | ||
Colour Yellow | ||
Product Type Barrier Tape | ||
Backing Material Synthetic Rubber | ||
Width 50mm | ||
Length 50m | ||
Thickness 220μm | ||
Standards/Approvals EU 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tychem barrier tape designed to enhance the sealing capabilities of Category III chemical protective garments. This yellow tape aims to reduce exposure risks by sealing glove interfaces, zippers, hoods, and boots.
Features strong adhesion and can be easily torn by hand
Provides excellent handling with low elongation, preventing curling
Certified according to Regulation (EU) 2016/425 for PPE Category I
Ensures chemical resistance when properly applied to protective garments
Related links
- RS PRO Black, Yellow Low Density Polyethylene 100 m Barrier Tape
- RS PRO Black, Yellow High Density Polyethylene 100 m Barrier Tape 20 μm Thickness
- RS PRO Red, White Polyethylene 100 m Barrier Tape 150 mm Thickness
- RS PRO Red, White Polyethylene 100 m Barrier Tape
- RS PRO White, Green High Density Polyethylene 100 m Barrier Tape 20 μm Thickness
- RS PRO Red, White High Density Polyethylene 100 m Barrier Tape 20 μm Thickness
- RS PRO White, Blue High Density Polyethylene 500 m Barrier Tape 25 μm Thickness
- Tesa 4688 04688-00012-00 Cloth Tape Silver, Rubber Finish
