RS PRO Blue Polyvinyl Chloride Film 33 m Lane Marking Tape 140 μm Thickness

N

Subtotal (1 pack of 4 units)*

PHP19,933.54

(exc. VAT)

PHP22,325.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,933.54PHP4,983.385

*price indicative

RS Stock No.:
847-955
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tape Type

Lane Marking Tape

Product Type

Lane Marking Tape

Colour

Blue

Backing Material

Polyvinyl Chloride Film

Width

300mm

Length

33m

Thickness

140μm

Pre-printed

No

Adhesion Strength

2.5N/cm

Tensile Strength

26N/cm

Elongation at Break

150%

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Adhesive Material

Rubber Resin

COO (Country of Origin):
GB

RS PRO 300mm Lane Marking Tape, Blue


RS PRO Lane Marking Tape is designed for clear and effective demarcation in industrial and commercial environments. This Durable tape is Ideal for marking lanes, pathways, and hazardous areas, ensuring safety and organisation in the workplace.

Features and Benefits


Adhesion Strength: Provides a secure bond with 2.5 N/cm adhesion strength.
Adhesive Material: Utilises rubber resin for reliable sticking power.
Backing Material: Made from polyvinyl chloride film for durability and flexibility.
Colour: Available in blue for high visibility.
Elongation at Break: Offers 150% elongation for flexibility and resilience.
Temperature Range: Operates effectively between 0 °C and 60 °C.
Tensile Strength: Withstands tension up to 26 N/cm.
Thickness: Measures 0.14 mm for a balance of strength and flexibility.
Width and Length: 300 mm width and 33 m length for extensive coverage.

Applications


Warehouses
Factories
Public spaces
Sports facilities

Additional Information


Complies with RoHS standards ensuring safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy