Rocol Blue PVC 33 m Marking Tape 150 μm Thickness
- RS Stock No.:
- 698-129
- Mfr. Part No.:
- 56013
- Manufacturer:
- Rocol
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,958.09
(exc. VAT)
PHP2,193.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 48 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,958.09 |
*price indicative
- RS Stock No.:
- 698-129
- Mfr. Part No.:
- 56013
- Manufacturer:
- Rocol
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Colour | Blue | |
| Tape Type | Lane Marking Tape | |
| Product Type | Marking Tape | |
| Backing Material | PVC | |
| Width | 75mm | |
| Length | 33m | |
| Thickness | 150μm | |
| Adhesion Strength | 3.5N/25 mm | |
| Tensile Strength | 28N/10 mm | |
| Elongation at Break | 150% | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | USA | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Colour Blue | ||
Tape Type Lane Marking Tape | ||
Product Type Marking Tape | ||
Backing Material PVC | ||
Width 75mm | ||
Length 33m | ||
Thickness 150μm | ||
Adhesion Strength 3.5N/25 mm | ||
Tensile Strength 28N/10 mm | ||
Elongation at Break 150% | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals USA | ||
Adhesive Material Rubber | ||
- COO (Country of Origin):
- TW
The Rocol Self adhesive marking tape is MADE from robust, Durable PVC with a pressure-sensitive adhesive on one side for easy application. With a band thickness of 0.15mm, this tape provides reliable marking on various surfaces. It is REACH compliant and designed to perform within an application temperature range of 0°C to 40°C, ensuring versatility and durability.
Made from Durable PVC for long-lasting use
Pressure-sensitive adhesive for easy application
Offers a band thickness of 0.15mm for precise marking
REACH compliant for environmental safety
Suitable for application temperatures between 0°C and 40°C
Related links
- Rocol Green Vinyl 33 m Marking Tape 150 μm Thickness
- Rocol White Vinyl 33 m Marking Tape 150 μm Thickness
- 3M Scotch 471 Blue Vinyl 33 m Lane Marking Tape 140 μm Thickness
- 3M Scotch 764 Blue Vinyl 33 m Lane Marking Tape 125 μm Thickness
- Brady White Vinyl 33 m Lane Marking Tape
- 3M Scotch 764 Grey Vinyl 33 m Lane Marking Tape 125 μm Thickness
- Rocol Blue Polyvinyl Chloride 33 m Tape 150 μm Thickness
- RS PRO Black Polyvinyl Chloride 33 m Marking Tape 150 μm Thickness
