Advance Tapes AT712 Yellow Polythene Nuclear Tape 270 μm Thickness
- RS Stock No.:
- 608-971
- Mfr. Part No.:
- 201772
- Manufacturer:
- Advance Tapes
Subtotal (1 reel of 50 metres)*
PHP2,852.67
(exc. VAT)
PHP3,194.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP2,852.67 | PHP57.053 |
*price indicative
- RS Stock No.:
- 608-971
- Mfr. Part No.:
- 201772
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Nuclear Tape | |
| Tape Type | Cloth Tape | |
| Colour | Yellow | |
| Backing Material | Polythene | |
| Thickness | 270μm | |
| Adhesion Strength | 6N/cm | |
| Tensile Strength | 41N/cm | |
| Elongation at Break | 18% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -35°C | |
| Adhesive Material | Solvent Free Rubber Resin | |
| Standards/Approvals | RoHS, Fire Class M1, British Standards | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Nuclear Tape | ||
Tape Type Cloth Tape | ||
Colour Yellow | ||
Backing Material Polythene | ||
Thickness 270μm | ||
Adhesion Strength 6N/cm | ||
Tensile Strength 41N/cm | ||
Elongation at Break 18% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -35°C | ||
Adhesive Material Solvent Free Rubber Resin | ||
Standards/Approvals RoHS, Fire Class M1, British Standards | ||
- COO (Country of Origin):
- GB
The Advance Tapes AT712 Nuclear Tape is a polythene extruded cloth tape with a solvent-free rubber-resin adhesive, designed for demanding applications requiring low halogen content. It offers excellent conformability, clean peel removal, and strong resistance to water and abrasion, making it ideal for industrial and nuclear environments.
Very easy tear
Can be written on
Clean peel
pH neutral
Water resistant finish
Conformable to awkward shapes
RoHS compliant
Related links
- Advance Tapes AT712 White Polythene Nuclear Tape 270 μm Thickness
- Advance Tapes Yellow Polyvinyl Chloride 18 m Hazard Tape 1 mm Thickness
- Advance Tapes Black, Yellow Polyvinyl Chloride 18 m Hazard Tape 1 mm Thickness
- Advance Tapes AT8 Yellow Polyvinyl Chloride 33 m Hazard Tape 140 μm Thickness
- Advance Tapes AT8 Yellow, Black Polyvinyl Chloride 33 m Hazard Tape 140 μm Thickness
- Advance Tapes Black Polyvinyl Chloride 18 m Hazard Tape 1 mm Thickness
- Advance Tapes AT8 White Polyvinyl Chloride 33 m Hazard Tape 140 μm Thickness
- Advance Tapes AT8 Blue Polyvinyl Chloride 33 m Hazard Tape 140 μm Thickness
