3M 500 Yellow 60 ft Anti-Slip Tape, 50.8mm x 50.8 mm Thickness
- RS Stock No.:
- 458-097
- Mfr. Part No.:
- 7100000611
- Manufacturer:
- 3M
- RS Stock No.:
- 458-097
- Mfr. Part No.:
- 7100000611
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Product Type | Anti-Slip Tape | |
| Width | 50.8mm | |
| Length | 60ft | |
| Thickness | 50.8mm | |
| Series | 500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Product Type Anti-Slip Tape | ||
Width 50.8mm | ||
Length 60ft | ||
Thickness 50.8mm | ||
Series 500 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M 500 Series Anti-Slip Tape, 60ft Length, 50.8mm Width - 7100000611
This anti-slip tape provides a high-visibility traction surface designed for industrial and commercial environments. It is supplied as a continuous roll intended to improve footing and reduce slip hazards on stairs, ramps and walkways, offering a robust abrasive surface in a yellow finish for clear Visual demarcation in busy facilities.
Features and Benefits:
• Abrasive surface delivers enhanced traction for high-traffic areas
• Continuous 60 ft roll reduces joins for uninterrupted coverage
• 50.8mm width enables neat application on stair nosings
• 50.8mm thickness contributes to Durable surface life
• High-grit composition improves grip under footwear and wheels
• Continuous 60 ft roll reduces joins for uninterrupted coverage
• 50.8mm width enables neat application on stair nosings
• 50.8mm thickness contributes to Durable surface life
• High-grit composition improves grip under footwear and wheels
Applications
• Suitable for marking and improving traction on factory stairways
• Ideal for ramp edges in warehousing and logistics hubs
• Used for anti-slip strips alongside conveyor walkways
• Can be used for safety demarcation on maintenance platforms
• Suitable for industrial entrances and loading bay thresholds
• Ideal for ramp edges in warehousing and logistics hubs
• Used for anti-slip strips alongside conveyor walkways
• Can be used for safety demarcation on maintenance platforms
• Suitable for industrial entrances and loading bay thresholds
How is the product typically installed on site?
It is applied as an adhesive-backed tape in a single continuous length from the roll, pressed firmly to a clean, dry substrate to form a non-slip surface.
What Visual function does the colour serve in operational settings?
The yellow finish provides a conspicuous contrast against typical industrial flooring to highlight changes in level and traffic routes.
How does the roll format affect maintenance planning?
The long 60 ft roll allows large coverage with fewer splices, simplifying inventory management and reducing installation time for extensive runs.
What physical form factors should be considered for fitting to stair nosings?
The tapes uniform width and substantial thickness permit trimming to fit nosing profiles while maintaining a consistent abrasive profile.

