Miller 1033862 Safety Harness, 140 kg Max, 3

Subtotal (1 unit)*

PHP27,907.86

(exc. VAT)

PHP31,256.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,907.86

*price indicative

RS Stock No.:
277-9947
Mfr. Part No.:
1033862
Manufacturer:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Harness Size

3

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest, Leg

Hi-Vis

No

Harness Points

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
This new designer belt, specially developed for wear a self-rescuer mask, fits perfectly to the Miller H-Design harness. The belt mounted on the harness Miller H-Design offers a safe and unique solution for people working in confined spaces, and more specifically in water treatment.

Better flexibility

Greater safety and easier traceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy