Penta H3NTM Safety Harness, M/Xl, XXL

Subtotal (1 unit)*

PHP42,634.13

(exc. VAT)

PHP47,750.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,634.13

*price indicative

RS Stock No.:
248-9886
Mfr. Part No.:
H3NTM
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Safety Harness

Harness Size

M/Xl, XXL

Belt Included

Yes

Harness Points

2

Padding Location

Shoulder Straps

Harness Material

Polyamide, Polyester Straps

Standards/Approvals

EN 361 / EN 358 / EN 813

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille suspension safety harness work positioning belt with 2 anchorage points (1 back and 1 front) including : - A work positioning belt with 2 lateral attachment points and 1 ventral attachment point by metal D-ring. - Back and front anchorage point by metal D-ring. - Belt, leg loops and shoulder straps adjustment by male/female metal buckles. - Shoulder strap fastening by locking the connector - 4 accessory loop straps integrated to belt - Rear waist attachment D-ring - for attaching restraint and work positioning systems Polyamide/polyester straps. Aluminium metal buckles and steel connector. Rear waist attachment d-ring for attaching restraint and work positioning systems STANDARD(S) EN 361 / EN 358 / EN 813.

Recommended for rope-supported works

Lightweight with foamed shoulder straps

Rear waist attachment d-ring for attaching restraint and work positioning systems

Standards(S) EN 361 / EN 358 / EN 813

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy