Petzl S071AB00 Safety Harness, 50 kg Max
- RS Stock No.:
- 313-513
- Mfr. Part No.:
- S071AB00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
PHP15,619.32
(exc. VAT)
PHP17,493.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,619.32 |
*price indicative
- RS Stock No.:
- 313-513
- Mfr. Part No.:
- S071AB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Harness | |
| Weight Capacity | 50kg | |
| Belt Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Harness | ||
Weight Capacity 50kg | ||
Belt Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle PODIUM work seat allows work-at-height and rope access technicians to sit when suspended in their harness for long periods of work, providing additional comfort. It features three equipment loops and is easily adjustable, with DOUBLEBACK buckles. It can be connected to the harness with T-BARs, which can be attached directly to the shackles, or with connectors or accessory carabineers such as the MINO.
Wide seat provides excellent stability
Rigid sides prevent the webbing straps from compressing thighs
Directly to the shackles with T-BARs
Using accessory carabineers (MINO)
Using connectors on the loops at the end of the webbing
