MSA Safety 1014 Safety Goggles with Clear Lenses
- RS Stock No.:
- 637-055
- Mfr. Part No.:
- 10145578
- Manufacturer:
- MSA Safety
Subtotal (1 pack of 6 units)*
PHP8,873.17
(exc. VAT)
PHP9,937.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,873.17 | PHP1,478.862 |
*price indicative
- RS Stock No.:
- 637-055
- Mfr. Part No.:
- 10145578
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Lens Material | Acetate | |
| Series | 1014 | |
| Standards/Approvals | EAN, CE, EN 166 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Lens Material Acetate | ||
Series 1014 | ||
Standards/Approvals EAN, CE, EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MSA Safety Goggles are designed with a flexible, close-fitting frame and an adjustable band for a secure, comfortable seal. These clear safety goggles offer excellent protection against eye impact hazards like flying debris and splashes. The acetate lenses are splash-resistant, while the pliable frame ensures a comfortable fit for extended wear. The wide, adjustable band allows for a customized fit, making these goggles an ideal choice for high-risk work environments.
Chemical resistant acetate lens for maximum protection
Anti-fog coating for improved visibility
Indirect venting for comfortable, lasting wear
Adjustable band for a close-fitting seal
