Caterpillar Charge Black Unisex Safety Boots 9, EU 43 EN ISO 20345
- RS Stock No.:
- 278-0594
- Mfr. Part No.:
- P725795
- Manufacturer:
- Caterpillar
Subtotal (1 pair)*
PHP11,829.55
(exc. VAT)
PHP13,249.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,829.55 |
*price indicative
- RS Stock No.:
- 278-0594
- Mfr. Part No.:
- P725795
- Manufacturer:
- Caterpillar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Series | Charge | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Size US | 10 | |
| Size JP/CN | 27.5 | |
| Midsole Material | EVA | |
| Resistance Features | Fuel Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Series Charge | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Black | ||
Size US 10 | ||
Size JP/CN 27.5 | ||
Midsole Material EVA | ||
Resistance Features Fuel Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.
Water resistant ESD safety trainer
Composite fibre glass toe protects against impact and compression of 200 joules
SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces
Fuel and Oil resistant outsole
Related links
- Caterpillar Charge Black Unisex Safety Boots 7, EU 41 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 8, EU 42 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 10, EU 44 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 13, EU 47 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 12, EU 46 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 11, EU 45 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 6, EU 40 EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
