Delta Plus VIRAGE Green Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345 S1PS FO A E SR

Subtotal (1 pair)*

PHP6,046.51

(exc. VAT)

PHP6,772.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,046.51

*price indicative

RS Stock No.:
277-9747
Mfr. Part No.:
VIRAGSPGV44
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

VIRAGE

Gender

Unisex

Size EU

44

Size UK

10

Closure Type

Lace Up

Colour

Green

Safety Toe Type

Composite

Resistance Features

Anti-Static, Anti-Perforation, Slip Resistant

Size US

11

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Textile, Leather

Standards/Approvals

EN ISO 20345 S1PS FO A E SR

Slip Resistance Rating

SRC

Sole Material

Polyurethane

COO (Country of Origin):
CN
The Delta Plus High-cut shoe with Panoflex technology for better torsion control and walking stability. It has applications in areas like Events & scenic, Finishing works or Craftsmanship, Maintenance, Light industry, Automotive and Temporary work.

Breathability

Flexible sole to reduce fatigue during use

High stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy