UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 277-2899
- Mfr. Part No.:
- 0RR40384-46
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP12,544.70
(exc. VAT)
PHP14,050.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,544.70 |
*price indicative
- RS Stock No.:
- 277-2899
- Mfr. Part No.:
- 0RR40384-46
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | ALASKA | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Brown | |
| Closure Type | None | |
| Safety Toe Type | Composite | |
| Size US | 12 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series ALASKA | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Brown | ||
Closure Type None | ||
Safety Toe Type Composite | ||
Size US 12 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Boots safety shoes, totally "metal free", U-Power comfortable and light of the" Rock & Roll" range, water repellent pull-up leather upper and inserts in breathable mesh.
Synthetic wool lining
Anti slip
Anti static
Related links
- UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2011
- UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2011
- UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2011
- UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
