UPower TRAIL Brown Composite Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

PHP12,200.06

(exc. VAT)

PHP13,664.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,200.06

*price indicative

RS Stock No.:
277-2508
Mfr. Part No.:
0UM10034-47
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Ankle Safety Boots

Series

TRAIL

Gender

Men

Size EU

47

Size UK

12

Colour

Brown

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

A

Size US

13

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group U- Power Ankle boots safety shoes with water-repellent oiled pull-up leather upper, composite toe cap and comfortable intersole. It has action Dry anatomic, breathable footbed, in EVA support with textile material.

Anti slip

Anti puncture

Anti static sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy