AIMONT PELICAN AVAV101 Black, Green Aluminium Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 275-6273
- Mfr. Part No.:
- PELICAN AVAV101 41
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
PHP9,735.70
(exc. VAT)
PHP10,903.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,735.70 |
*price indicative
- RS Stock No.:
- 275-6273
- Mfr. Part No.:
- PELICAN AVAV101 41
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Boots | |
| Series | PELICAN AVAV101 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Green | |
| Closure Type | Lace Up | |
| Safety Toe Type | Aluminium | |
| Additional Safety Features | A | |
| Size US | 8 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Stab Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Boots | ||
Series PELICAN AVAV101 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Green | ||
Closure Type Lace Up | ||
Safety Toe Type Aluminium | ||
Additional Safety Features A | ||
Size US 8 | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Stab Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoe helps in protecting from electronic devices against electrostatic discharge phenomena.
High resistance to abrasion
It comes in black and orange colour
It is waterproof and breathable
Vamp lining in non woven fabric
Related links
- AIMONT PELICAN AVAV101 Black EU 46 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 48 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 42 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 39 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 38 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 45 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Black EU 37 EN ISO 20345:2011
- AIMONT PELICAN AVAV101 Green EU 40 EN ISO 20345:2011
