Jallatte J-energy Black, Grey Composite Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011
- RS Stock No.:
- 275-6076
- Mfr. Part No.:
- JALPROCESS JI114 35
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP8,235.86
(exc. VAT)
PHP9,224.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,235.86 |
*price indicative
- RS Stock No.:
- 275-6076
- Mfr. Part No.:
- JALPROCESS JI114 35
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-energy | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Closure Type | Lace Up | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Resistance Features | Penetration Resistant, Water Resistant | |
| Size US | 3 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Closure Type Lace Up | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Resistance Features Penetration Resistant, Water Resistant | ||
Size US 3 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. It has upper lined in breathable 3D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly.
Anti abrasion heel
Elastopan insert that improves weight distribution
Stab resistant structural insole
Related links
- Jallatte J-energy Black EU 46 EN ISO 20345:2011
- Jallatte J-energy Black EU 48 EN ISO 20345:2011
- Jallatte J-energy Black EU 47 EN ISO 20345:2011
- Jallatte J-energy Black EU 41 EN ISO 20345:2011
- Jallatte J-energy Black EU 42 EN ISO 20345:2011
- Jallatte J-energy Black EU 39 EN ISO 20345:2011
- Jallatte J-energy Black EU 40 EN ISO 20345:2011
- Jallatte J-energy Black EU 43 EN ISO 20345:2011
