LEMAITRE SECURITE TUNDRA Black Composite Toe Capped Unisex Safety Boots 10.5, EU 45

Subtotal (1 pair)*

PHP11,923.02

(exc. VAT)

PHP13,353.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,923.02

*price indicative

RS Stock No.:
275-3782
Mfr. Part No.:
TUNDSBPNR45
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Boots

Series

TUNDRA

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Penetration Resistant, Puncture Resistant, Slip Resistant, Water Resistant

Additional Safety Features

A

Size US

11.5

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

No

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE TUNDRA SBP SRC winter boot with vibram fire and ice sole will keep you warm this winter because of its fur and Thinsulate lining. Best protection by cold weather. 2 mm thick leather for a good mechanical resistance (abrasion, tear, perforation) and durability.

Collection suitable for hard climatic conditions

Puncture resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy