LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 11, EU 46
- RS Stock No.:
- 275-3684
- Mfr. Part No.:
- PEGBS30BFSN46
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
PHP7,527.49
(exc. VAT)
PHP8,430.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,527.49 |
*price indicative
- RS Stock No.:
- 275-3684
- Mfr. Part No.:
- PEGBS30BFSN46
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | PEGASO BTP S3 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Penetration Resistant, Water Resistant | |
| Size US | 12 | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series PEGASO BTP S3 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Penetration Resistant, Water Resistant | ||
Size US 12 | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE PEGASO S3 SRC is a resistant safety shoe in oiled leather for the construction and heavy industries with abrasion resistant groove scuffcap.
HDFC Composite fiber
Stainless steel midsole
High breathability lining
Related links
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 14, EU 49
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 3.5, EU 36
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 4, EU 37
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 8, EU 42
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 10.5, EU 45
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 12, EU 47
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 13, EU 48
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 10, EU 44
