LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 275-3640
- Mfr. Part No.:
- ENDUS30BFSN47
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
PHP8,635.15
(exc. VAT)
PHP9,671.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,635.15 |
*price indicative
- RS Stock No.:
- 275-3640
- Mfr. Part No.:
- ENDUS30BFSN47
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | ENDURO S3 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 13 | |
| Resistance Features | Puncture Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Stainless Steel | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series ENDURO S3 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 13 | ||
Resistance Features Puncture Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Stainless Steel | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE ENDURO S3 SRC is a safety footwear for building industry comes with Innovative anti-puncture patented solution Duo Protection. It has 4 mm studs suited for construction.
Anatomical and antibacterial insole
AN protection and AN certified
HDFC Composite fiber toecap
Related links
- LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
