Portwest FW16 Black Stainless Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 271-8378
- Mfr. Part No.:
- FW16BKR41
- Manufacturer:
- Portwest
Subtotal (1 pair)*
PHP4,979.22
(exc. VAT)
PHP5,576.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,979.22 |
*price indicative
- RS Stock No.:
- 271-8378
- Mfr. Part No.:
- FW16BKR41
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FW16 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Size US | 8 | |
| Resistance Features | Penetration Resistant, Water Resistant | |
| Midsole Material | Steel | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FW16 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Size US 8 | ||
Resistance Features Penetration Resistant, Water Resistant | ||
Midsole Material Steel | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Welted Safety Boots has steel toecap and steel midsole. It has padded collar and breathable lining for maximum comfort and durability.
•Pierce resistant steel midsole
•Fuel and oil resistant outsole
•Mono density sole unit
Related links
- Portwest FW16 Black Stainless Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Portwest FW16 Black Stainless Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- Portwest FW16 Black Stainless Steel Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- Dunlop Acifort Red EU 41 EN ISO 20345:2011, CE
- Delta Plus SAMYS Black Stainless Steel Toe Capped Men's Safety Boots 7 EN ISO 20344:2011, CE
- uvex Quatro Pro Grey EU 41 EN ISO 20345:2011 S3 SRC
- Portwest FW32H Beige Stainless Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Portwest FW45 Black Stainless Steel Toe Capped Men's Safety Trainer 7, EU 41 EN ISO 20345:2011
