Portwest FC11 Black Composite Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 271-8298
- Mfr. Part No.:
- FC11BKR43
- Manufacturer:
- Portwest
Subtotal (1 pair)*
PHP7,001.57
(exc. VAT)
PHP7,841.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,001.57 |
*price indicative
- RS Stock No.:
- 271-8298
- Mfr. Part No.:
- FC11BKR43
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FC11 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Penetration Resistant, Water Resistant | |
| Size US | 10 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane, Thermo Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FC11 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Penetration Resistant, Water Resistant | ||
Size US 10 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane, Thermo Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Compositelite Thor Boot S3 manufactured from full grain leather with a PU/TPU outsole for extra durability. It has slip resistant outsole to prevent slips and trips on ceramic and steel surfaces.
•Fuel and oil resistant outsole
•Dual density sole unit
•100% non-metallic
Related links
- Portwest FC11 Black Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Portwest FC11 Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011 S3
- Portwest FC11 Black Composite Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Portwest FC11 Black Composite Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011
- Portwest FC11 Black Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- Portwest FW32H Beige Stainless Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- Portwest FW16 Black Stainless Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- Portwest FW22 Black EU 43 EN ISO 20345:2011
