uvex Uvex 2 Black, Blue Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41
- RS Stock No.:
- 271-3771
- Mfr. Part No.:
- 6935241
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP9,777.38
(exc. VAT)
PHP10,950.67
(inc. VAT)
- RS Stock No.:
- 271-3771
- Mfr. Part No.:
- 6935241
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 2 | |
| Colour | Black, Blue | |
| Safety Toe Type | Stainless Steel | |
| Gender | Unisex | |
| Product Type | Safety Boots | |
| Size UK | 7 | |
| Size EU | 41 | |
| Additional Safety Features | A | |
| Closure Type | Lace Up | |
| Safety Rating EN ISO 20345 | S2 | |
| Size US | 8 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 2 | ||
Colour Black, Blue | ||
Safety Toe Type Stainless Steel | ||
Gender Unisex | ||
Product Type Safety Boots | ||
Size UK 7 | ||
Size EU 41 | ||
Additional Safety Features A | ||
Closure Type Lace Up | ||
Safety Rating EN ISO 20345 S2 | ||
Size US 8 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex U6935 safety boot is sporty, wide fit and with a smooth running, dirt and heat resistant lacing system. All sole materials of the boot are free of silicones, plasticisers and other paint wetting impairment substances. It also has stabilising uvex anti-twist heel cap to prevent ankle twisting.
•Ergonomically designed outsole with excellent slip resistance
•Water repellent leather
•Penetration resistant steel midsole
•Soft padding on collar and tongue
Related links
- uvex Black EU 41
- uvex Uvex 2 trend 6935.1 - .3/.7 - .9 S3/S2 SRC S2 S3 Black EU
- uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- uvex Uvex 2 Orange EU 41 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- Delta Plus AEROFOOD Blue Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345 S4 CI FO A E SRC
- uvex Uvex 2 trend 6935.1 - .3/.7 - .9 Blue EU 35 EN ISO
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 7, EU 41 EN 345.S5
- uvex Uvex 1 Blue EU 41 EN ISO 20345:2011

