V12 Footwear LYNX IGS Black Composite Toe Capped Unisex Safety Boots 13, EU 48 ANSI/ESD S20.20:2021
- RS Stock No.:
- 268-1882
- Mfr. Part No.:
- V2140/13
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP9,896.36
(exc. VAT)
PHP11,083.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 02, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,896.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 268-1882
- Mfr. Part No.:
- V2140/13
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | LYNX IGS | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Static, Heat Resistant | |
| Midsole Material | Composite | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck | |
| Sole Material | Rubber | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series LYNX IGS | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Static, Heat Resistant | ||
Midsole Material Composite | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck | ||
Sole Material Rubber | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- V12 Footwear LYNX IGS Black Composite Toe Capped Unisex Safety Boots 9, EU 43 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Black Composite Toe Capped Unisex Safety Boots 12, EU 47 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Black Composite Toe Capped Unisex Safety Boots 10.5, EU 45 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Black Composite Toe Capped Unisex Safety Boots 10, EU 44 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Black Composite Toe Capped Unisex Safety Boots 7, EU 41 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Black Composite Toe Capped Unisex Safety Boots 11, EU 46 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Black Composite Toe Capped Unisex Safety Boots 6, EU 39 ANSI/ESD S20.20:2021
