V12 Footwear V1501 Black Composite Toe Capped Men's Safety Boots 16, EU 51 EN ISO 20345:2011

Subtotal (1 pair)*

PHP8,680.57

(exc. VAT)

PHP9,722.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,680.57

*price indicative

RS Stock No.:
266-7038
Mfr. Part No.:
V1501.01/16
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V1501

Product Type

Safety Boots

Gender

Men

Size EU

51

Size UK

16

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Midsole Material

Composite

Resistance Features

Water Resistant

Additional Safety Features

HRO, WR

Size US

17

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear waterproof and breathable hiker boot combining a nubuck feel finish and woven fibre upper. It has lightweight composite midsole and toecap make the caiman incredibly light and comfortable, reducing fatigue.

It has shock absorbing, reinforced heel

IGS sole unit provides superior grip and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy