Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 9, EU 42 EN ISO 20344:2004
- RS Stock No.:
- 265-6192
- Mfr. Part No.:
- 10170-N00.W42
- Manufacturer:
- Cofra
Subtotal (1 unit)*
PHP7,715.62
(exc. VAT)
PHP8,641.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 09, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP7,715.62 |
*price indicative
- RS Stock No.:
- 265-6192
- Mfr. Part No.:
- 10170-N00.W42
- Manufacturer:
- Cofra
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | TARQUINIUS S6 FO SR | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 9 | |
| Colour | White | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Non-Metal | |
| Resistance Features | Hydrocarbon Resistant, Cut Resistant, Water Resistant, Compression Resistant, Abrasion Resistant, Electric Resistant | |
| Additional Safety Features | WR | |
| Midsole Material | Comfortable and Anti-Shock, Low Density | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Water Repellent Lorica | |
| Sole Material | Anti-Static Dual Density Polyurethane | |
| Standards/Approvals | EN ISO 20344:2004 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series TARQUINIUS S6 FO SR | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 42 | ||
Size UK 9 | ||
Colour White | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Non-Metal | ||
Resistance Features Hydrocarbon Resistant, Cut Resistant, Water Resistant, Compression Resistant, Abrasion Resistant, Electric Resistant | ||
Additional Safety Features WR | ||
Midsole Material Comfortable and Anti-Shock, Low Density | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Water Repellent Lorica | ||
Sole Material Anti-Static Dual Density Polyurethane | ||
Standards/Approvals EN ISO 20344:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
Related links
- Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 8, EU 41 EN ISO 20344:2004
- Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 11 EN ISO 20345:2004
- Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 6 EN ISO 20344 :2004
- Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 10 EN ISO 20345:2004
- Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 12 EN ISO 20345:2004
- Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 7 EN ISO 20344 :2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 8 EN ISO 20344 : 2004
- Cofra ROMULUS S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 9 EN ISO 20344 : 2004
