RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 9, EU 43 REACH, CE
- RS Stock No.:
- 260-4491
- Mfr. Part No.:
- R01-B00956-09
- Manufacturer:
- RESPIREX
Subtotal (1 pair)*
PHP8,575.99
(exc. VAT)
PHP9,605.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 57 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 01, 2026
- Plus 3 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,575.99 |
*price indicative
- RS Stock No.:
- 260-4491
- Mfr. Part No.:
- R01-B00956-09
- Manufacturer:
- RESPIREX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RESPIREX | |
| Series | DIELECTRIC CLASS 2 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Yellow | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Steel | |
| Resistance Features | Oil Resistant | |
| Additional Safety Features | HRO, CI | |
| Size US | 10 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | REACH, CE | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand RESPIREX | ||
Series DIELECTRIC CLASS 2 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Yellow | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Steel | ||
Resistance Features Oil Resistant | ||
Additional Safety Features HRO, CI | ||
Size US 10 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals REACH, CE | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Respirex Dielectric boots are electrically insulating dielectric boots with an integral steel toe cap and vulcanized rubber sole for superior slip resistance. These boots allows high voltage live working at up to 17 kV, with every boot tested at 20 kV AC. Injection molded process is done using our proprietary dielectric compound for a seamless boot with excellent electrical insulation properties.
Adjustable height
Non wicking knitted nylon lining
Fuel and oil resistant sole
Ergonomic cushioned insole for greater wearer comfort
Energy absorbing tunnel system in heel to EN 20345:2011 E
Related links
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 10 CE
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 8 REACH
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 12 REACH
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 7 REACH
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 10 EN 20345:2011, EN 50321-1:2018
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 11, EU 45 EN ISO 20345:2011
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 6 ASTM 2413,
- RESPIREX Safety Boots 9 REACH
