Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 250-3739
- Mfr. Part No.:
- 5120BK050
- Manufacturer:
- Himalayan
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP1,891.80
(exc. VAT)
PHP2,118.82
(inc. VAT)
- RS Stock No.:
- 250-3739
- Mfr. Part No.:
- 5120BK050
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5120 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | All Composite | |
| Resistance Features | Oil Resistant, Slip Resistant | |
| Size US | 6 | |
| Size JP/CN | 24 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane (Outsole) | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5120 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material All Composite | ||
Resistance Features Oil Resistant, Slip Resistant | ||
Size US 6 | ||
Size JP/CN 24 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Polyurethane (Outsole) | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan Black Leather HyGrip Waterproof Safety Boot with Metal Free Toe/Midsole PU Sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 200 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO
20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.
Energy absorption of seat region
Cleated outsole
Penetration resistance offered by a composite midsole
1100 Newton's
Antistatic
Oil resistant
Toecap/Midsole - all composite
European standard EN ISO 20345
Rating Standard S3
Related links
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 8, EU 41 EN ISO 20345:2011
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Himalayan 4412 Tan Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Himalayan 4414 Tan Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Himalayan 4413 Black Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Himalayan 4410 Navy Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Himalayan 4411 Brown Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Himalayan 4416 Tan Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011

