Himalayan HIMALAYAN Black Unisex Waterproof Boots 8, EU 42 European Standard EN ISO 20345

Subtotal (1 pair)*

PHP7,713.00

(exc. VAT)

PHP8,638.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,713.00

*price indicative

RS Stock No.:
246-7810
Mfr. Part No.:
B5206-08
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Waterproof Boots

Series

HIMALAYAN

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Midsole Material

Steel

Additional Safety Features

Cleated Outsole, Water Resistant, 200 Joule Toecap Protection, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Penetration Resistance

Resistance Features

Anti-Static, Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

European Standard EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan waterproof safety boots has a steel toe cap and midsole, heat resistance up to 300°C, a fully closed seat region, it has water penetration and water absorption resistance, a cleated outsole, they are oil resistant and anti-static.

Heat resistance to 300 degrees Cel.

Midsole is steel

200 Joule toecap protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy