Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 13, EU 48 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

PHP6,177.74

(exc. VAT)

PHP6,919.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,177.74

*price indicative

RS Stock No.:
236-2631
Mfr. Part No.:
07RACER*8834PT48
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

RACER

Product Type

Ankle Safety Boots

Gender

Unisex

Size EU

48

Size UK

13

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Fuel Resistant, Oil Resistant, Perforation, Shock Resistant

Size US

14

Size JP/CN

34

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Racer series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether you’re handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.

Non Magnetic

Breathable

Water resistant

Abrasion resistant

Anti puncher and non slip flexible sole

Shock absorbent

Hydrocarbon resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy