Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 236-2630
- Mfr. Part No.:
- 07RACER*8834PT47
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP6,177.74
(exc. VAT)
PHP6,919.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,177.74 |
*price indicative
- RS Stock No.:
- 236-2630
- Mfr. Part No.:
- 07RACER*8834PT47
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Ankle Safety Boots | |
| Series | RACER | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size JP/CN | 33 | |
| Resistance Features | Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | |
| Size US | 13 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Ankle Safety Boots | ||
Series RACER | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size JP/CN 33 | ||
Resistance Features Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | ||
Size US 13 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Racer series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
Non Magnetic
Breathable
Water resistant
Abrasion resistant
Anti puncher and non slip flexible sole
Shock absorbent
Hydrocarbon resistant
Related links
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
