Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 236-2604
- Mfr. Part No.:
- 07NARENA1823PT39
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP9,442.59
(exc. VAT)
PHP10,575.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,442.59 |
*price indicative
- RS Stock No.:
- 236-2604
- Mfr. Part No.:
- 07NARENA1823PT39
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | NARENA | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size JP/CN | 25 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 7 | |
| Resistance Features | Fuel Resistant, Shock Resistant, Perforation, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Nitrile Rubber | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series NARENA | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size JP/CN 25 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 7 | ||
Resistance Features Fuel Resistant, Shock Resistant, Perforation, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Nitrile Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade Narena series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
High resistant to heat and tearing
Non magnetic
AN standard protection
Water resistant
Anti puncher and non slip sole
shock absorbent static
Related links
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
