Himalayan HIMALAYAN Black Composite Toe Capped Unisex Safety Boots 11, EU 45 European Standard EN ISO 20345:2011

Subtotal (1 pair)*

PHP5,323.11

(exc. VAT)

PHP5,961.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +PHP5,323.11

*price indicative

RS Stock No.:
234-7962
Mfr. Part No.:
2603-11
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

HIMALAYAN

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

11

Colour

Black

Safety Toe Type

Composite

Size JP/CN

29.5

Midsole Material

Composite

Additional Safety Features

200 Joule Toecap Protection, Oil Resistant, Anti-Static, Energy Absorption of Seat Region, Closed Seat Region (Fully Enclosed Heel), Penetration Resistance

Size US

12

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

European Standard EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather upper 6-eyelet safety boot with composite toe cap and midsole is available in size range between 6-13. Its toe cap and midsole is made of composite material

It has 200 Joule toecap protection

Closed seat region

Penetration resistance 1100 Newton's

Anti-static and oil resistant

Heat resistance up to 200 °C

Related links