Delta Plus KEMIS S4 CI SRC White, Blue Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 CE, EN ISO 20344:2011, EN

Subtotal (1 unit)*

PHP2,798.66

(exc. VAT)

PHP3,134.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,798.66

*price indicative

RS Stock No.:
230-5270
Mfr. Part No.:
KEMISS4BC43
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

KEMIS S4 CI SRC

Gender

Unisex

Size EU

43

Size UK

9

Colour

White, Blue

Closure Type

None

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Size US

10

Size JP/CN

27

Resistance Features

Cold Resistant, Shock Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

PVC

Standards/Approvals

CE, EN ISO 20344:2011, EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
FR
Upper: PVC. Lining: cotton jersey. Insock: Removable, washable and insulating. Rear removal lug. Protective toe cap: stainless steel. Sole: PVC - Nitrile.

"Cold Insulation" insulating felt insock" Ideal for professions in refrigerated atmospheres

Rear lug allows easy removal of the boot after a day's work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy