Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO

Subtotal (1 pair)*

PHP11,142.07

(exc. VAT)

PHP12,479.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,142.07

*price indicative

RS Stock No.:
217-6234
Mfr. Part No.:
6736348
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACSOLE ADVENTURE 3.0

Product Type

Ankle Safety Boots

Gender

Men

Size EU

48

Size UK

13

Colour

Blue, Black

Closure Type

BOA Fit System

Safety Toe Type

Composite, Non-Metallic

Additional Safety Features

WRU, HRO

Size US

13

Midsole Material

Non-Metallic

Size JP/CN

32

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 + A1:2024

Upper Material

Full Grain Leather

Sole Material

Rubber

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
VN

UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Blue, Full Grain Leather - 6736348


This ankle safety boot is designed for industrial workers requiring foot protection across varied conditions. It combines a Durable leather upper with a BOA fit system for adjustable closure and a rubber sole engineered to resist slipping and hydrocarbons. The design meets current EN ISO 20345 standards and is sized to accommodate larger feet.

Features and Benefits:


• Composite toe provides non-metallic impact protection and reduces weight
• Non-metallic midsole offers penetration resistance without metal components
• SR-rated rubber sole delivers enhanced slip performance on wet surfaces
• WRU-treated upper limits water penetration while maintaining breathability
• BOA fit system enables rapid, precise single-handed adjustment

Applications


• Suitable for oil and petrochemical handling environments
• Ideal for outdoor maintenance in hot and cold conditions
• Used for warehouse work requiring oil and hydrocarbon resistance
• Can be used on construction sites needing penetration resistance

Which toe protection is used and why is it chosen?


A composite non-metallic toe cap is used to provide impact protection while remaining lightweight and non-conductive.

How does the sole perform against slippery surfaces?


The rubber sole is SR-rated to improve traction on oily or wet floors and limit slips during routine tasks.

What materials prevent water ingress and provide abrasion resistance?


A full-grain leather upper with WRU treatment resists water penetration and provides surface abrasion resistance.

What closure system enables a secure fit for long shifts?


The BOA fit system allows fine adjustment for a consistent fit and quick on/off during shift changes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy