Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 3.5, EU 36 EN 20345:2011

Subtotal (1 pair)*

PHP9,907.79

(exc. VAT)

PHP11,096.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,907.79

*price indicative

RS Stock No.:
217-4419
Mfr. Part No.:
6731336
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Ankle Safety Boots

Series

MACSOLE ADVENTURE 3.0

Gender

Men

Size EU

36

Size UK

3.5

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

WRU, HRO

Size JP/CN

22

Midsole Material

Non-Metallic

Size US

4.5

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Standards/Approvals

EN 20345:2011

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
VN
The Heckel Maccrossroad 3.0 S3 High Safety Shoes has greater flexibility, better cushioning and excellent level of grip with water resistant full grain leather and 100% Metal free sole.

Slip Resistant

Antistatic

100% Metal Free

Flexible

Durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy