Parade WILLIS Beige, Black Composite Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011
- RS Stock No.:
- 193-4298
- Mfr. Part No.:
- 07WILLIS4829PT45
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP10,204.28
(exc. VAT)
PHP11,428.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,204.28 |
*price indicative
- RS Stock No.:
- 193-4298
- Mfr. Part No.:
- 07WILLIS4829PT45
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Ankle Safety Boots | |
| Series | WILLIS | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Beige, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 11.5 | |
| Size JP/CN | 29 | |
| Resistance Features | Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Ankle Safety Boots | ||
Series WILLIS | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Beige, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 11.5 | ||
Size JP/CN 29 | ||
Resistance Features Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Notched sole and separate heel: great grip, great hold
Double and quadruple top-stitching for more durability
High upper for better ankle support
Related links
- Parade WILLIS Beige EU 47 EN ISO 20345:2011
- Parade WILLIS Beige EU 44 EN ISO 20345:2011
- Parade WILLIS Beige EU 41 EN ISO 20345:2011
- Parade WILLIS Beige EU 46 EN ISO 20345:2011
- Parade WILLIS Beige EU 39 EN ISO 20345:2011
- Parade WILLIS Beige EU 40 EN ISO 20345:2011
- Parade WILLIS Beige EU 43 EN ISO 20345:2011
- Parade WILLIS Beige EU 42 EN ISO 20345:2011
