Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

PHP7,280.76

(exc. VAT)

PHP8,154.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,280.76

*price indicative

RS Stock No.:
185-5323
Mfr. Part No.:
6720344
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

Suxxeed Offroad

Product Type

Safety Boots

Gender

Men

Size EU

44

Size UK

10

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

WRU

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Sole Material

PUR

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN
PU2D sole: very lightweight, highly flexible, excellent shock absorption | oil, hydrocarbon and chemical resistant, antistatic | grooves at the back of the heel for a better grip when the heel first touches the ground and deep grooves for better grip in the forefoot area | pronounced heel and GRIPSTEP profile for ladders and stairs I injection moulded PU scuff cap

Upper: water-resistant black oiled grain leather, microfiber insert, reflective elements, non-metallic eyelets and hooks, reduced number of seems for better water resistance and less pressure points.

Quarter lining: polyester mesh 3D, excellent breathability, quick drying

Vamp lining: non-woven for excellent abrasion resistance

Tongue: water resistant and padded, with gussets to keep dirt and debris out

Collar: soft and compact foam for better comfort and protection

Composite toe cap: antimagnetic, lighter than a conventional steel toe cap, conducts less heat and cold than a metal toe cap

Composite penetration resistant midsole: flexible | antimagnetic | protects 100 % of the surface of the foot (as opposed to 85 % on average for steel soles) | lighter than steel soles | conducts less heat and cold than a metal sole

Hygienic insole: removable, anatomically shaped, bottom layer open cell foam: good moisture absorption and wicking properties, quick drying

Weight: 640 g per foot, in size 42

Non-metal protective toecap

Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton

100% antimagnetic

Comfortable due to its ergonomic shape

Extra wide

20% lighter than conventional steel toecap

Conducts less heat and cold than a metal toecap

Non-metal penetration resistant sole

Resists to perforation up to 1 100 Newton

100% composite

Flexible

Antimagnetic

Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)

Lighter than steel soles

Conducts less heat and cold than a metal sole

100% metal free

The entire safety shoe is free of any metal parts

Resistance to water penetration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy